
Highlights & Details
UNITRONIC® AS-INTERFACE
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
2 x
- Cross section (each core)
1.5 mm²
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
2 x 1.5 mm² + 1.5 mm²
- Cable features
Halogen-free
Flat
- Width
10 mm
- Height
4 mm
- Type
Transmission power supply 30 V/DC
- Factory colour
Black
- Content
100 m
- Nominal voltage
300 V
- Test voltage
Ader/Ader: 2000 V
- Bend radius (no. of ODs for fixed installation)
12
- Bend radius (no. of ODs for flexible installation)
24
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
2170229/100
- Insulation material
Rubber
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+85 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+85 °C
- Core resistance
Loop: max. 27.4 Ω/km
- Certification marks
UL/CSA-Versionen: UL- (USA) und CSA- (Kanada) genormt
- Type
UNITRONIC® BUS ASI (G)
- Twisted pair cabling (part 1)
No (0)
- Twisted pair cabling (yes/no)
No (0)
- Cross section
2 x 1.5 mm²
- Peak operating voltage
(not for heavy current applications) 300 V
- Bend radius
6 x external dia. for wide range of applications, 3 x external dia. when permanently installed
- Temperature range
Fixed: -40 - +105 °C, moving: -30 - +105 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1044449 LAPP 2170229/100 Bus cable UNITRONIC® BUS 2 x 1.5 mm² + 1.5 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1044449 LAPP 2170229/100 Bus cable UNITRONIC® BUS 2 x 1.5 mm² + 1.5 mm² Black 100 m
Description
"AS-INTERFACE = Entwickelt, um auf der untersten Ebene (Sensor-/Aktor-Ebene) der Fabrikautomation eine kostengünstige Alternative zu haben. Vielfach in Verbindung mit PROFIBUS, INTERBUS, CAN und DEVICENet anzutreffen.
ASI = Actuator Sensor Interface. LAPP CABLE is a member of the AS International Association user organisation."







