

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Bus cable
UNITRONIC® BUS
2 x
1 mm²
2 x
1 mm²
1 x 2 x 1 mm² + 2 x 1 mm²
Flame-retardant
8 mm
Conventional cable installation
Blue
Sold per metre
Wire/wire: 1500 V
10
No
Yes
No
Yes
2170234/1
PVC
-30 °C
+80 °C
-5 °C
+50 °C
Copper conductor, solid, bare
(Loop): Max. 44 Ω/km
100 ± 20 Ω
UNITRONIC® BUS PA
500 m
Yes (1)
Datasheet 609353 LAPP 2170234/1 Bus cable UNITRONIC® BUS 1 x 2 x 1 mm² + 2 x 1 mm² Blue Sold per metre
User & Safety Instructions 609353 LAPP 2170234/1 Bus cable UNITRONIC® BUS 1 x 2 x 1 mm² + 2 x 1 mm² Blue Sold per metre
Information 609353 LAPP 2170234/1 Bus cable UNITRONIC® BUS 1 x 2 x 1 mm² + 2 x 1 mm² Blue Sold per metre