

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Bus cable
UNITRONIC® BUS
2 x
1 mm²
1 mm²
1 x 2 x 1 mm² + 1 mm²
Flame-retardant
8 mm
Conventional cable installation
Black
1000 m
Wire/wire: 1500 V
10
Yes
No
No
No
2170235/1000
PVC
-30 °C
+80 °C
-5 °C
+50 °C
Copper conductor, solid, bare
(Loop): Max. 44 Ω/km
100 ± 20 Ω
UNITRONIC BUS PA 1X2X1,3 BK
1000 m
Yes (1)
not relevant
Datasheet 1044619 LAPP 2170235/1000 Bus cable UNITRONIC® BUS 1 x 2 x 1 mm² + 1 mm² Black 1000 m
User & Safety Instructions 1044619 LAPP 2170235/1000 Bus cable UNITRONIC® BUS 1 x 2 x 1 mm² + 1 mm² Black 1000 m