
Highlights & Details
UNITRONIC® Bus cable EIB
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
4 x
- Cross section (each core)
0.8 mm²
- No. of leads (part 2)
3 x
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
2 x 2 x 0.8 mm² + 3 x 1.5 mm²
- Cable features
Shielded
- Outside Ø
12.7 mm
- Type
For fixed installation
- Factory colour
Green
- Content
500 m
- Test voltage
Ader/Ader: 4000 V
- Bend radius (no. of ODs for fixed installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
2170242/500
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+70 °C
- Core resistance
(Loop) 130 Ω
- Operating capacity
(800 Hz) max. 100 nF/km
- Certification marks
EIB
- Type
UNITRONIC BUS EIB COMBI 2X2X0,8+3X1,5
- Twisted pair cabling (part 1)
Yes (1)
- Insulation
PVC
- Peak operating voltage
(not for heavy current applications) 250 V
- Bend radius
10 x external dia., when permanently installed
- Temperature range
When permanently installed: -30 - +70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1044190 LAPP 2170242/500 Bus cable UNITRONIC® BUS 2 x 2 x 0.8 mm² + 3 x 1.5 mm² Green 500 m
User & Safety Instructions
User & Safety Instructions 1044190 LAPP 2170242/500 Bus cable UNITRONIC® BUS 2 x 2 x 0.8 mm² + 3 x 1.5 mm² Green 500 m






