
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
4 x
- Cross section (each core)
0.5 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
2 x 2 x 0.5 mm²
- Cable features
Round
- Outside Ø
9 mm
- Factory colour
Violet
- Content
50 m
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
2170267/50
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
50 m
- Type
UNITRONIC® BUS CAN 2X2X0,5
FALSE
0.5 mm²
Other
According to IEC/EN 60332-1-2
Purple
Polyvinyl chloride (PVC)
-30-80 °C
4
FALSE
FALSE
9.6 mm
FALSE
96.0 mm
Other
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3351032 LAPP 2170267/50 Bus cable UNITRONIC® BUS 2 x 2 x 0.5 mm² Violet 50 m
User & Safety Instructions
User & Safety Instructions 3351032 LAPP 2170267/50 Bus cable UNITRONIC® BUS 2 x 2 x 0.5 mm² Violet 50 m
Description
This text is machine translated.
