
Highlights & Details
UNITRONIC ® BUS CAN FD P
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
2 x
- Cross section (each core)
0.5 mm²
- Cross section
1 x 2 x 0.5 mm²
- Cable features
Halogen-free
Shielded
Flame-retardant
Suitable for drag chains
PUR coating
- Outside Ø
8 mm
- Factory colour
Violet
- Content
500 m
- Nominal voltage
250 V
- Test voltage
Wire/Wire: 1500 V eff
- AWG max.
20
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
2170278/500
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+70 °C
- Core resistance
(Loop): Max. 159,8 Ω/km
- Operating capacity
(800 Hz): max. 60 nF/km
- Wave impedance
120 Ω
- Type
UNITRONIC BUS CAN FD P 1X2X0,5
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 1044522 LAPP 2170278/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.5 mm² Violet 500 m
User & Safety Instructions
User & Safety Instructions 1044522 LAPP 2170278/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.5 mm² Violet 500 m
Description
This text is machine translated.






