

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Network cable
CAT 5e
SF/UTP
UNITRONIC® EtherLine®
8 x
0.12 mm²
4 x 2 x 0.12 mm²
Halogen-free
Flame-retardant
PUR coating
Simplex
6.10 mm
Blue
100 MHz
Sold per metre
26
No
Yes
2170300/1
UNITRONIC® EtherLine® P Flex CAT.5e
Polyurethane
-5 °C
+50 °C
-30 °C
+80 °C
300 m
Yes (1)
-40 - +70 °C
Datasheet 604998 LAPP 2170300/1 Network cable CAT 5e SF/UTP 4 x 2 x 0.12 mm² Blue Sold per metre
Information 604998 LAPP 2170300/1 Network cable CAT 5e SF/UTP 4 x 2 x 0.12 mm² Blue Sold per metre