
Highlights & Details
UNITRONIC® ETHERNET Data cable
Technical specifications
- Product type
Network cable
CAT 5e
SF/UTP
- Cable type
UNITRONIC® EtherLine®
- No. of leads
8 x
- Cross section (each core)
0.12 mm²
- Cross section
4 x 2 x 0.12 mm²
- Cable features
Halogen-free
Flame-retardant
PUR coating
Simplex
- Outside Ø
6.10 mm
- Factory colour
Blue
- Max. frequency
100 MHz
- Content
500 m
- AWG max.
26
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170300/500
- Type
ETHERLINE P FLEX CAT.5E 4X2XAWG26/7
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Twisted pair cabling (part 1)
Yes (1)
- Temperature range
-40 - +70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1022021 LAPP 2170300/500 Network cable CAT 5e SF/UTP 4 x 2 x 0.12 mm² Blue 500 m
User & Safety Instructions
User & Safety Instructions 1022021 LAPP 2170300/500 Network cable CAT 5e SF/UTP 4 x 2 x 0.12 mm² Blue 500 m
Description
This text is machine translated.







