
Highlights & Details
UNITRONIC® AS-INTERFACE
- LAPP CABLE is a member of the AS International Association user organisation.
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
2 x
- Cross section (each core)
2.5 mm²
- Cross section (each core) (part 2)
2.5 mm²
- Cross section
2 x 2.5 mm² + 2.5 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
Suitable for drag chains
PUR coating
- Width
10 mm
- Height
4 mm
- Type
Transmission power supply 30 V/DC
- Factory colour
Black
- Content
100 m
- Test voltage
Wire/Wire: 2000 V
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
2170318/100
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+70 °C
- Type
UNITRONIC BUS ASI LD FD P BK 2X2.5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1044482 LAPP 2170318/100 Bus cable UNITRONIC® BUS 2 x 2.5 mm² + 2.5 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1044482 LAPP 2170318/100 Bus cable UNITRONIC® BUS 2 x 2.5 mm² + 2.5 mm² Black 100 m
Description
This text is machine translated.





