
Highlights & Details
UNITRONIC ® BUS PB FD P FC
- Towing chain-compatible
- Fast Connect
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
2 x
- Cross section (each core)
0.64 mm²
- Cross section (each core) (part 2)
0.64 mm²
- Cross section
1 x 2 x 0.64 mm² + 0.64 mm²
- Cable features
Shielded
Common shield
Flame-retardant
Oil-resistant
Suitable for drag chains
highly flexible
PUR coating
- Outside Ø
8 mm
- Factory colour
Violet
- Content
100 m
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
2170322/100
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+70 °C
- Wave impedance
150 Ω
- Type
UNITRONIC BUS PB FD P FC 1X2X0,64
- Max. length sold by the metre
100 m
- Twisted pair cabling (part 1)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1044671 LAPP 2170322/100 Bus cable UNITRONIC® BUS 1 x 2 x 0.64 mm² + 0.64 mm² Violet 100 m
User & Safety Instructions
User & Safety Instructions 1044671 LAPP 2170322/100 Bus cable UNITRONIC® BUS 1 x 2 x 0.64 mm² + 0.64 mm² Violet 100 m
Description
This text is machine translated.



