
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
2 x
- Cross section (each core)
0.64 mm
- No. of leads (part 2)
2 x
- Cross section
2 x 0.64 mm
- Cable features
UV-resistant
- Outside Ø
10 mm
- Factory colour
Black
- Content
50 m
- Halogen-free
No
- Manufacturer part #
2170323/50
- Insulation material
Polyethylene (PE)
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
60 °C
- Max. length sold by the metre
50 m
- Type
UNITRONIC® BUS PB BURIAL FC 1X2X0,64
TRUE
Other
Colour
Black
0.64 mm
Copper
Other
-40-60 °C
2
FALSE
FALSE
10.8 mm
FALSE
Bare
81.0 mm
Polyethylene (PE)
Polyethylene (PE)
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3351038 LAPP 2170323/50 Bus cable UNITRONIC® BUS 2 x 0.64 mm Black 50 m
User & Safety Instructions
User & Safety Instructions 3351038 LAPP 2170323/50 Bus cable UNITRONIC® BUS 2 x 0.64 mm Black 50 m
Description
This text is machine translated.
