
Highlights & Details
UNITRONIC ® BUS PA
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
2 x
- Cross section (each core)
1 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.8 mm²
- Cross section
1 x 2 x 1 mm² + 2 x 0.8 mm²
- Cable features
Flame-retardant
Oil-resistant
UV-resistant
- Outside Ø
8 mm
- Type
"Fast Connect" cable setup-UL/CSA CMG approval
- Factory colour
Black
- Content
500 m
- Test voltage
Wire/wire: 1500 V
- Bend radius (no. of ODs for fixed installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
2170335/500
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Copper conductor, solid, bare
- Core resistance
(Loop): Max. 44 Ω/km
- Wave impedance
100 ± 20 Ω
- Type
UNITRONIC BUS PA FC (BK) 1X2X1
- Max. length sold by the metre
500 m
- Twisted pair cabling (part 1)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1044627 LAPP 2170335/500 Bus cable UNITRONIC® BUS 1 x 2 x 1 mm² + 2 x 0.8 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1044627 LAPP 2170335/500 Bus cable UNITRONIC® BUS 1 x 2 x 1 mm² + 2 x 0.8 mm² Black 500 m
Description
This text is machine translated.






