
Highlights & Details
UNITRONIC ® BUS CC
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
3 x
- Cross section (each core)
0.75 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.75 mm²
- Cross section
1.5 x 2 x 0.75 mm² + 2 x 0.75 mm²
- Cable features
Flame-retardant
UV-resistant
- Outside Ø
7.7
- Factory colour
Red
- Content
100 m
- Nominal voltage
300 V
- Test voltage
2000 V
- AWG max.
20
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
2170360/100
- Insulation material
PE
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+70 °C
- Core resistance
11 Ohm/1.000 ft. (305 m) at 20 °C
- Core layout
0.32
- Wave impedance
110 Ω
- Type
UNITRONIC BUS CC 3X1XAWG20
- Max. length sold by the metre
100 m
- Twisted pair cabling (part 1)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1044535 LAPP 2170360/100 Bus cable UNITRONIC® BUS 1.5 x 2 x 0.75 mm² + 2 x 0.75 mm² Red 100 m
User & Safety Instructions
User & Safety Instructions 1044535 LAPP 2170360/100 Bus cable UNITRONIC® BUS 1.5 x 2 x 0.75 mm² + 2 x 0.75 mm² Red 100 m
Description
This text is machine translated.





