
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® ROBUST
- No. of leads
8 x
- Cross section (each core)
0.25 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
4 x 2 x 0.25 mm²
- Cable features
Flexible
- Outside Ø
8 mm
- Factory colour
Black
- Content
500 m
- Sold per metre
Yes
- Halogen-free
Yes / No
- Shielded
Yes
- Manufacturer part #
2170452/500
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
500 m
- Type
ETHERLINE® ROBUST PN Cat.7
TRUE
0.25 mm²
Other
Colour
Black
Copper
Other
-50-80 °C
8
FALSE
FALSE
8.7 mm
FALSE
TRUE
Bare
Other
90.0 mm
72.0 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350921 LAPP 2170452/500 Network cable ETHERLINE® ROBUST 4 x 2 x 0.25 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 3350921 LAPP 2170452/500 Network cable ETHERLINE® ROBUST 4 x 2 x 0.25 mm² Black 500 m
Description
This text is machine translated.

