
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® ROBUST
- No. of leads
8 x
- Cross section (each core)
0.14 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
4 x 2 x 0.14 mm²
- Cable features
Halogen-free
- Outside Ø
6 mm
- Factory colour
Black
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
8.39
- Bend radius (no. of ODs for flexible installation)
10.48
- Halogen-free
Yes / No
- Shielded
Yes
- Manufacturer part #
2170453/100
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
80 °C
- Type
ETHERLINE® ROBUST Cat.7 FLEX
TRUE
0.14 mm²
Other
Colour
Black
Copper
Other
-50-80 °C
8
FALSE
TRUE
6.2 mm
TRUE
TRUE
Bare
Other
65.0 mm
52.0 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350913 LAPP 2170453/100 Network cable ETHERLINE® ROBUST 4 x 2 x 0.14 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 3350913 LAPP 2170453/100 Network cable ETHERLINE® ROBUST 4 x 2 x 0.14 mm² Black 100 m
Description
This text is machine translated.

