
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® ROBUST
- No. of leads
8 x
- Cross section (each core)
0.14 mm²
- Cross section
8 x 0.14 mm²
- Cable features
Flexible
- Outside Ø
6 mm
- Factory colour
Black
- Content
500 m
- Halogen-free
Yes / No
- Shielded
Yes
- Manufacturer part #
2170453/500
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
500 m
- Type
ETHERLINE® ROBUST Cat.7 FLEX
TRUE
0.14 mm²
Other
Colour
Black
Copper
Other
-50-80 °C
8
FALSE
TRUE
6.2 mm
TRUE
TRUE
Bare
Other
65.0 mm
52.0 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350914 LAPP 2170453/500 Network cable ETHERLINE® ROBUST 8 x 0.14 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 3350914 LAPP 2170453/500 Network cable ETHERLINE® ROBUST 8 x 0.14 mm² Black 500 m
Description
This text is machine translated.

