
Highlights & Details
ETHERLINE ® Cat 6A
Technical specifications
- Product type
Network cable
CAT 6A
S/FTP
- Cable type
EtherLine
- No. of leads
8 x
- Cross section (each core)
0.5 mm²
- Cross section
4 x 2 x 0.5 mm²
- Cable features
Simplex
Oil-resistant
Common shield
Twin shield
- Outside Ø
8.70 mm
- Factory colour
Green
- Max. frequency
500 MHz
- Content
500 m
- AWG max.
22
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170464/500
- Type
ETHERLINE CAT. 6A Y
- Insulation material
PVC
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Twisted pair cabling (part 1)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1021977 LAPP 2170464/500 Network cable CAT 6A S/FTP 4 x 2 x 0.5 mm² Green 500 m
User & Safety Instructions
User & Safety Instructions 1021977 LAPP 2170464/500 Network cable CAT 6A S/FTP 4 x 2 x 0.5 mm² Green 500 m
Description
For industrial secondary and tertiary cabling according to EN 50173-3 ISO/IEC 24702. Fixed installation, for use in dry or damp rooms. For PROFINET applications type A.
This text is machine translated.
This text is machine translated.



