
Number
Total (1 m = € 7.02)
€ 701.68
plus VAT.
Only 1 Set(s) available
Highlights & Details
ETHERLINE ® CAT.7
Technical specifications
- Product type
Network cable
CAT 7
S/FTP
- Cable type
EtherLine
- No. of leads
8 x
- Cross section (each core)
0.5 mm²
- Cross section
4 x 2 x 0.5 mm²
- Cable features
Halogen-free
Simplex
Common shield
Twin shield
- Outside Ø
8.70 mm
- Factory colour
Green
- Max. frequency
600 MHz
- Content
100 m
- AWG max.
22
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170475/100
- Type
ETHERLINE CAT. 7 P
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 1021978 LAPP 2170475/100 Network cable CAT 7 S/FTP 4 x 2 x 0.5 mm² Green 100 m
User & Safety Instructions
User & Safety Instructions 1021978 LAPP 2170475/100 Network cable CAT 7 S/FTP 4 x 2 x 0.5 mm² Green 100 m
Description
For industrial secondary and tertiary cabling according to EN 50173-3 ISO/IEC 24702. Fixed installation, for use in dry or damp rooms. For PROFINET applications type A.
This text is machine translated.
This text is machine translated.




