
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® TORSION
- No. of leads
8 x
- Cross section (each core)
0.22 mm²
- Cross section
8 x 0.22 mm²
- Cable features
High flexural strength
- Outside Ø
9 mm
- Factory colour
Green
- Content
1000 m
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
2170481/1000
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
1000 m
- Type
ETHERLINE® TORSION Cat.7
TRUE
0.22 mm²
Other
Colour
Green
Copper
Polyurethane (PUR)
-40-80 °C
8
FALSE
FALSE
9.4 mm
FALSE
FALSE
FALSE
Tinned
Other
144.0 mm
76.8 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350930 LAPP 2170481/1000 Network cable ETHERLINE® TORSION 8 x 0.22 mm² Green 1000 m
User & Safety Instructions
User & Safety Instructions 3350930 LAPP 2170481/1000 Network cable ETHERLINE® TORSION 8 x 0.22 mm² Green 1000 m
Description
This text is machine translated.

