
Number
Total (1 m = € 9.69)
€ 4,844.54
plus VAT.
Only 1 Set(s) available
Highlights & Details
ETHERLINE ® TORSION cat. 5
Technical specifications
- Product type
Network cable
CAT 6A
S/UTP
- Cable type
EtherLine
- No. of leads
4 x
- Cross section (each core)
0.2 mm²
- Cross section
2 x 2 x 0.2 mm²
- Cable features
Halogen-free
Flame-retardant
Simplex
PUR coating
Common shield
- Outside Ø
9 mm
- Factory colour
Green
- Max. frequency
100 MHz
- Content
500 m
- AWG max.
24
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170482/500
- Type
ETHERLINE TORSION Y CAT6A 4X2XAWG24/7
- Insulation material
PVC
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Twisted pair cabling (part 1)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1334598 LAPP 2170482/500 Network cable CAT 6A S/UTP 2 x 2 x 0.2 mm² Green 500 m
User & Safety Instructions
User & Safety Instructions 1334598 LAPP 2170482/500 Network cable CAT 6A S/UTP 2 x 2 x 0.2 mm² Green 500 m
Description
A variety of applications with Industrial Ethernet, e. g. PROFINET, i.e. fixed installation, flexible use as well as torsion. Plant and mechanical engineering. Suitable for EtherCAT and EtherNet/IP applications.
This text is machine translated.
This text is machine translated.




