
Number
Highlights & Details
ETHERLINE ® TORSION cat. 5
Technical specifications
- Product type
Network cable
CAT 6A
S/UTP
- Cable type
EtherLine
- No. of leads
4 x
- Cross section (each core)
0.2 mm²
- Cross section
2 x 2 x 0.2 mm²
- Cable features
Halogen-free
Flame-retardant
PUR coating
Simplex
Common shield
- Outside Ø
9 mm
- Factory colour
Green
- Max. frequency
100 MHz
- Content
1000 m
- AWG max.
24
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170483/1000
- Type
ETHERLINE TORSION P CAT6A 4X2XAWG24/7
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Twisted pair cabling (part 1)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1334600 LAPP 2170483/1000 Network cable CAT 6A S/UTP 2 x 2 x 0.2 mm² Green 1000 m
User & Safety Instructions
User & Safety Instructions 1334600 LAPP 2170483/1000 Network cable CAT 6A S/UTP 2 x 2 x 0.2 mm² Green 1000 m
Description
This text is machine translated.




