

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Network cable
CAT 6A
S/FTP
EtherLine
8 x
0.2 mm²
4 x 2 x 0.2 mm²
Simplex
highly flexible
Suitable for drag chains
UV-resistant
Common shield
Twin shield
9 mm
Green
500 m
24
Yes
No
2170485
ETHERLINE FD CAT.6A 4X2X24/7AWG
PVC
Yes (1)
not relevant
Datasheet 1334603 LAPP 2170485 Network cable CAT 6A S/FTP 4 x 2 x 0.2 mm² Green 500 m
User & Safety Instructions 1334603 LAPP 2170485 Network cable CAT 6A S/FTP 4 x 2 x 0.2 mm² Green 500 m