
Number
Highlights & Details
ETHERLINE ® CAT.6 FD
Technical specifications
- Product type
Network cable
CAT 6
SF/UTP
- Cable type
EtherLine
- No. of leads
8 x
- Cross section (each core)
0.13 mm²
- Cross section
4 x 2 x 0.13 mm²
- Cable features
highly flexible
Flame-retardant
Halogen-free
Suitable for drag chains
PUR coating
Common shield
- Outside Ø
7.80 mm
- Factory colour
Green
- Max. frequency
250 MHz
- Content
100 m
- AWG max.
26
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170488/100
- Type
ETHERLINE FD P CAT.6 4X2XAWG26
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 1021993 LAPP 2170488/100 Network cable CAT 6 SF/UTP 4 x 2 x 0.13 mm² Green 100 m
User & Safety Instructions
User & Safety Instructions 1021993 LAPP 2170488/100 Network cable CAT 6 SF/UTP 4 x 2 x 0.13 mm² Green 100 m
Description
This text is machine translated.




