
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network cable
ETHERLINE® FD P
8 x
7 mm
Green
1000 m
No
2170488/1000
Polyurethane
-40 °C
80 °C
ETHERLINE® FD P CAT.6 4X2XAWG26
TRUE
0.15 mm²
Polyolefin
Colour
Green
Copper
Polyurethane (PUR)
-40-80 °C
8
FALSE
FALSE
7.8 mm
FALSE
FALSE
FALSE
Tinned
Other
64.8 mm
32.4 mm
Other
Other
Round
FALSE
Datasheet 3350814 LAPP 2170488/1000 Network cable ETHERLINE® FD P Green 1000 m
User & Safety Instructions 3350814 LAPP 2170488/1000 Network cable ETHERLINE® FD P Green 1000 m