
Highlights & Details
UNITRONIC ® BUS PB FD P HYBRID
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
2 x
- Cross section (each core)
0.32 mm²
- No. of leads (part 2)
4 x
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
1 x 2 x 0.32 mm² + 4 x 1.5 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
Suitable for drag chains
highly flexible
- Outside Ø
11.3 mm
- Type
Highly flexible application
- Factory colour
Violet
- Content
1000 m
- Nominal voltage
100 V
- Test voltage
Wire/Wire: 600 V · Wire/shield: 600 V
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
2170495/1000
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+60 °C
- Operating capacity
(800 Hz): max. 30 nF/km
- Wave impedance
150 Ω
- Type
UNITR. BUS PB FD P HYBRID 1X2X0,64+4X1,5
- Twisted pair cabling (part 1)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1044213 LAPP 2170495/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 4 x 1.5 mm² Violet 1000 m
User & Safety Instructions
User & Safety Instructions 1044213 LAPP 2170495/1000 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² + 4 x 1.5 mm² Violet 1000 m
Description
This text is machine translated.




