
Highlights & Details
ETHERLINE ® CAT. 5 ARM
Technical specifications
- Product type
Network cable
CAT 5
SF/UTP
- Cable type
EtherLine
- No. of leads
4 x
- Cross section (each core)
0.5 mm²
- Cross section
2 x 2 x 0.5 mm²
- Cable features
UV-resistant
Simplex
for underground installation
Common shield
- Outside Ø
9.30 mm
- Factory colour
Black
- Max. frequency
100 MHz
- Content
1000 m
- AWG max.
22
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170496/1000
- Type
ETHERLINE CAT.5 ARM
- Insulation material
Polyethylene (PE)
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Twisted pair cabling (part 1)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1021984 LAPP 2170496/1000 Network cable CAT 5 SF/UTP 2 x 2 x 0.5 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 1021984 LAPP 2170496/1000 Network cable CAT 5 SF/UTP 2 x 2 x 0.5 mm² Black 1000 m
Description
This text is machine translated.



