
Number
Highlights & Details
ETHERLINE cat. 6 A FL 09 YBC11Y
Technical specifications
- Product type
Network cable
CAT 6A
S/FTP
- No. of leads
8 x
- Cross section (each core)
0.2 mm²
- Cross section
4 x 2 x 0.2 mm²
- Cable features
Halogen-free
suitable for outdoor use
chemical-resistant
UV-resistant
flexible core
Twin shield
Common shield
- Outside Ø
8.10 mm
- Factory colour
Yellow
- Max. frequency
500 MHz
- Content
500 m
- AWG max.
24
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170581/500
- Type
ETHERLINE Cat. 6A FL09YBC11Y 4x2x0,22sn
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+105 °C
- Twisted pair cabling (part 1)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1501527 LAPP 2170581/500 Network cable CAT 6A S/FTP 4 x 2 x 0.2 mm² Yellow 500 m
User & Safety Instructions
User & Safety Instructions 1501527 LAPP 2170581/500 Network cable CAT 6A S/FTP 4 x 2 x 0.2 mm² Yellow 500 m





