
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network cable
ETHERLINE® PN
8 x
Oil-resistant
8 mm
Green
100 m
No
No
Yes
2170583/100
Polyvinyl chloride
-40 °C
80 °C
100 m
ETHERLINE® PN CAT.6A Y FC
FALSE
Other
Green
Copper
Polyvinyl chloride (PVC)
-40-+80 °C
8
FALSE
FALSE
8.9 mm
FALSE
TRUE
Bare
Other
35.6 mm
Other
Other
Round
FALSE
Datasheet 3350889 LAPP 2170583/100 Network cable ETHERLINE® PN Green 100 m
User & Safety Instructions 3350889 LAPP 2170583/100 Network cable ETHERLINE® PN Green 100 m