
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network cable
ETHERLINE®
7 mm
Green
500 m
2170588/500
Polyvinyl chloride
-40 °C
80 °C
ETHERLINE® CAT.6A Y FLEX FC
TRUE
Other
Colour
Green
Copper
Polyvinyl chloride (PVC)
-40-80 °C
7.6 mm
TRUE
Bare
Other
60.8 mm
30.4 mm
Polyethylene (PE)
Other
Round
not relevant
Datasheet 3350811 LAPP 2170588/500 Network cable ETHERLINE® Green 500 m
User & Safety Instructions 3350811 LAPP 2170588/500 Network cable ETHERLINE® Green 500 m