
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® PN
- No. of leads
8 x
- Cross section (each core)
0.25 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
4 x 2 x 0.25 mm²
- Cable features
Halogen-free
- Outside Ø
8 mm
- Factory colour
Green
- Content
500 m
- Sold per metre
No
- Halogen-free
Yes / No
- Shielded
Yes
- Manufacturer part #
2170606/500
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
500 m
- Type
ETHERLINE® PN CAT.7 FRNC A
FALSE
0.25 mm²
Other
Colour
Green
Copper
Other
-30-80 °C
8
FALSE
FALSE
8.1 mm
FALSE
TRUE
Bare
Other
67.2 mm
64.8 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350896 LAPP 2170606/500 Network cable ETHERLINE® PN 4 x 2 x 0.25 mm² Green 500 m
User & Safety Instructions
User & Safety Instructions 3350896 LAPP 2170606/500 Network cable ETHERLINE® PN 4 x 2 x 0.25 mm² Green 500 m
Description
This text is machine translated.

