
Highlights & Details
UNITRONIC® Network cable CAT 7e
Technical specifications
- Product type
Network cable
CAT 7
S/FTP
- Cable type
UNITRONIC® LAN
- No. of leads
8 x
- Cross section (each core)
0.25 mm²
- Cross section
4 x 2 x 0.25 mm²
- Cable features
Rigid
Halogen-free
Simplex
Common shield
Twin shield
- Outside Ø
7.50 mm
- Factory colour
Yellow
- Max. frequency
600 MHz
- Content
1000 m
- AWG max.
23
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170614/1000
- Type
UNITRONIC LAN 1000 S/FTP CAT.7 LSZH
- Insulation material
Polyethylene (PE)
- Halogen-free
Yes
- Twisted pair cabling (part 1)
Yes (1)
- Type
Rigid
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1044223 LAPP 2170614/1000 Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Yellow 1000 m
User & Safety Instructions
User & Safety Instructions 1044223 LAPP 2170614/1000 Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Yellow 1000 m
Description
Features: UTP/S = unshielded twisted pair / screened · UTP/BS = unshielded twisted pair / braided screened · H = halogen-free execution · FTP = foiled twisted pair · S-FTP = double folied twisted pair ·STP = shielded twisted pair.






