
Number
Highlights & Details
UNITRONIC® AS-INTERFACE
- LAPP CABLE is a member of the AS International Association user organisation.
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
2 x
- Cross section (each core)
1.5 mm²
- Cross section
2 x 1.5 mm²
- Cable features
Flame-retardant
Oil-resistant
Suitable for drag chains
- Width
10 mm
- Height
4 mm
- Type
Transfer data and energy
- Factory colour
Yellow
- Content
Sold per metre
- Test voltage
Wire/Wire: 2000 V
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
2170830/1
- Insulation material
TPE (low-odour thermoplastic elastomer )
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+105 °C
- Type
BUS ASI (TPE) YE UL/CSA (AWM)
- Max. length sold by the metre
300 m
- Insulation
TPE
- Cable type
UNITRONIC® BUS ASI (TPE) YE UL/CSA AWM
- Type
UNITRONIC® BUS ASI (TPE) YE UL/CSA AWM
- Cross section
2 x 1.5 YE
Documents & Downloads
Datasheet
Datasheet 602263 LAPP 2170830/1 Bus cable UNITRONIC® BUS 2 x 1.5 mm² Yellow Sold per metre
User & Safety Instructions
User & Safety Instructions 602263 LAPP 2170830/1 Bus cable UNITRONIC® BUS 2 x 1.5 mm² Yellow Sold per metre
Information
Information 602263 LAPP 2170830/1 Bus cable UNITRONIC® BUS 2 x 1.5 mm² Yellow Sold per metre




