
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
2 x
- Cross section (each core)
0.64 mm
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
1 x 2 x 0.64 mm
- Cable features
UV-resistant
- Outside Ø
8 mm
- Factory colour
Violet
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
67.2
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
2170856/500
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
500 m
- Type
UNITRONIC® BUS PB TRAY 1x2x0,64
TRUE
Polyolefin
Colour
Purple
0.64 mm
Copper
Polyvinyl chloride (PVC)
-40-80 °C
2
FALSE
FALSE
8.4 mm
FALSE
Bare
67.2 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351047 LAPP 2170856/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.64 mm Violet 500 m
User & Safety Instructions
User & Safety Instructions 3351047 LAPP 2170856/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.64 mm Violet 500 m
Description
This text is machine translated.
