
Highlights & Details
UNITRONIC ® BUS SAFETY
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
3 x
- Cross section (each core)
0.75 mm²
- Cross section
3 x 0.75 mm²
- Cable features
Halogen-free
Shielded
Flame-retardant
Suitable for drag chains
highly flexible
- Outside Ø
7.8 mm
- Type
For highly flexible application (for example, Drag chain, etc.)
- Factory colour
Yellow
- Content
100 m
- Nominal voltage
250 V
- Test voltage
Wire/wire: 1500 V
- Bend radius (no. of ODs for fixed installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
2170885/100
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+80 °C
- Core resistance
(Loop): Max. 52 Ω/km
- Operating capacity
(800 Hz): max. 45 nF/km
- Wave impedance
120 Ω
- Type
UNITRONIC BUS SAFETY FD P 3X0,75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1044714 LAPP 2170885/100 Bus cable UNITRONIC® BUS 3 x 0.75 mm² Yellow 100 m
User & Safety Instructions
User & Safety Instructions 1044714 LAPP 2170885/100 Bus cable UNITRONIC® BUS 3 x 0.75 mm² Yellow 100 m
Description
This text is machine translated.



