
Highlights & Details
ETHERLINE ® PN
Technical specifications
- Product type
Network cable
CAT 5e
SF/UTP
- Cable type
EtherLine
- No. of leads
4 x
- Cross section (each core)
0.32 mm²
- Cross section
2 x 2 x 0.32 mm²
- Cable features
Flame-retardant
UV-resistant
Simplex
Rigid
Common shield
- Outside Ø
6.40 mm
- Factory colour
Green
- Max. frequency
100 MHz
- Content
1000 m
- AWG max.
22
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170891/1000
- Type
ETHERLINE PN CAT. 5E Y
- Insulation material
PVC
- Twisted pair cabling (part 1)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1022026 LAPP 2170891/1000 Network cable CAT 5e SF/UTP 2 x 2 x 0.32 mm² Green 1000 m
User & Safety Instructions
User & Safety Instructions 1022026 LAPP 2170891/1000 Network cable CAT 5e SF/UTP 2 x 2 x 0.32 mm² Green 1000 m
Description
Ffur industrial secondary and tertiary cabling according to EN 50173-3 ISO/IEC 24702. Machinery, devices and switching cabinet wiring. Fixed installation Suitable for EtherCAT and EtherNet/IP applications.
This text is machine translated.
This text is machine translated.





