
Number
Highlights & Details
UNITRONIC® ETHERNET Data cable
Technical specifications
- Product type
Network cable
CAT 5
SF/UTP
- Cable type
UNITRONIC® EtherLine®
- No. of leads
4 x
- Cross section (each core)
0.5 mm²
- Cross section
2 x 2 x 0.5 mm²
- Cable features
Halogen-free
PUR coating
highly flexible
Flame-retardant
Simplex
- Outside Ø
7.80 mm
- Factory colour
Yellow
Green
- Max. frequency
100 MHz
- Content
Sold per metre
- AWG max.
22
- Packaged
No
- Sold per metre
Yes
- Manufacturer part #
2170894/1
- Type
ETHERLINE® FD P FC CAT.5
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Max. length sold by the metre
300 m
- Twisted pair cabling (part 1)
Yes (1)
- Temperature range
-40 - +70 °C
Documents & Downloads
Datasheet
Datasheet 604865 LAPP 2170894/1 Network cable CAT 5 SF/UTP 2 x 2 x 0.5 mm² Yellow, Green Sold per metre
User & Safety Instructions
User & Safety Instructions 604865 LAPP 2170894/1 Network cable CAT 5 SF/UTP 2 x 2 x 0.5 mm² Yellow, Green Sold per metre
Information
Information 604865 LAPP 2170894/1 Network cable CAT 5 SF/UTP 2 x 2 x 0.5 mm² Yellow, Green Sold per metre
Description
This text is machine translated.







