
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® T1 PN FLEX Y 1
- No. of leads
2 x
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Cable features
Flexible
- Outside Ø
5 mm
- Factory colour
Green
- Content
500 m
- AWG (min.)
22
- AWG max.
22
- Bend radius (no. of ODs for fixed installation)
22
- Bend radius (no. of ODs for flexible installation)
44
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
2170924/500
- Insulation material
Polyvinyl chloride
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
500 m
- Type
ETHERLINE® T1 PN FLEX Y 1x2x22/7AWG
FALSE
Other
Green
Copper
Polyvinyl chloride (PVC)
-40-80 °C
2
FALSE
FALSE
5.5 mm
FALSE
Bare
Other
44.0 mm
22.0 mm
Other
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3350928 LAPP 2170924/500 Network cable ETHERLINE® T1 PN FLEX Y 1 Green 500 m
User & Safety Instructions
User & Safety Instructions 3350928 LAPP 2170924/500 Network cable ETHERLINE® T1 PN FLEX Y 1 Green 500 m
Description
This text is machine translated.

