

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Network cable
CAT 6A
S/FTP
EtherLine
8 x
0.25 mm²
0.25 mm²
4 x 2 x 0.25 mm² + 0 2 x 0.25 mm²
Flexible
UV-resistant
Flame-retardant
Common shield
Twin shield
9 mm
Green
100 MHz
1000 m
23
Yes
No
2170930/1000
ETHERLINE PN Cat.6A Y FLEX 4x2x23/7
PVC
1000 m
Yes (1)
Yes (1)
Datasheet 1334624 LAPP 2170930/1000 Network cable CAT 6A S/FTP 4 x 2 x 0.25 mm² + 0 2 x 0.25 mm² Green 1000 m