
Number
Technical specifications
- Product type
Network cable
CAT 7
S/FTP
- Cable type
EtherLine
- No. of leads
8 x
- Cross section (each core)
0.12 mm²
- Cross section
4 x 2 x 0.12 mm²
- Cable features
UV-resistant
Flame-retardant
PUR coating
Oil-resistant
Halogen-free
double shielding
flexible core
- Outside Ø
6.40 mm
- Factory colour
Green
- Content
500 m
- AWG max.
26
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170934/500
- Type
2170934/500
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Max. length sold by the metre
500 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1608243 LAPP 2170934/500 Network cable CAT 7 S/FTP 4 x 2 x 0.12 mm² Green 500 m
User & Safety Instructions
User & Safety Instructions 1608243 LAPP 2170934/500 Network cable CAT 7 S/FTP 4 x 2 x 0.12 mm² Green 500 m
Description
This text is machine translated.

