
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® ROBOT
- No. of leads
4 x
- Twisted pair cabling (part 1)
Yes (1)
- Cable features
Suitable for drag chains
- Outside Ø
6 mm
- Factory colour
Green
- Content
500 m
- AWG (min.)
22
- AWG max.
22
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
2170941/500
- Insulation material
Polyurethane
- Max. length sold by the metre
500 m
- Type
ETHERLINE® ROBOT PN FC CAT.5e 1x4x22AWG
TRUE
Polyolefin
Colour
Green
Copper
Polyurethane (PUR)
6.8 mm
TRUE
FALSE
Bare
Other
102.0 mm
34.0 mm
Other
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350912 LAPP 2170941/500 Network cable ETHERLINE® ROBOT Green 500 m
User & Safety Instructions
User & Safety Instructions 3350912 LAPP 2170941/500 Network cable ETHERLINE® ROBOT Green 500 m
Description
This text is machine translated.

