
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® LAN
- No. of leads
8 x
- Outside Ø
6 mm
- Factory colour
Grey
- Content
100 m
- Halogen-free
No
- Manufacturer part #
2170951/100
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
60 °C
- Type
ETHERLINE® LAN Cat.5e SF/UTP 4x2xAWG24
FALSE
Other
Colour
According to IEC/EN 60332-1-2
Grey
Polyvinyl chloride (PVC)
-20-60 °C
8
FALSE
FALSE
6.3 mm
FALSE
Eca
Other
52.0 mm
26.0 mm
Polyethylene (PE)
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350831 LAPP 2170951/100 Network cable ETHERLINE® LAN Grey 100 m
User & Safety Instructions
User & Safety Instructions 3350831 LAPP 2170951/100 Network cable ETHERLINE® LAN Grey 100 m
Description
This text is machine translated.
