
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® LAN
- No. of leads
8 x
- Cable features
Halogen-free
- Outside Ø
6 mm
- Factory colour
Orange
- Content
500 m
- AWG (min.)
24
- AWG max.
24
- Sold per metre
Yes
- Halogen-free
Yes / No
- Shielded
Yes
- Manufacturer part #
2170952/500
- Insulation material
Polyethylene (PE)
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
60 °C
- Max. length sold by the metre
500 m
- Type
ETHERLINE® LAN Cat.5e F/UTP 4x2xAWG24 LSZ
FALSE
Other
Colour
According to IEC/EN 60332-1-2
Orange
Other
-20-60 °C
8
TRUE
FALSE
6.3 mm
FALSE
FALSE
Eca
Other
52.0 mm
26.0 mm
Polyethylene (PE)
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3350829 LAPP 2170952/500 Network cable ETHERLINE® LAN Orange 500 m
User & Safety Instructions
User & Safety Instructions 3350829 LAPP 2170952/500 Network cable ETHERLINE® LAN Orange 500 m
Description
This text is machine translated.
