
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® LAN
- No. of leads
8 x
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Cable features
Halogen-free
- Outside Ø
6 mm
- Factory colour
Orange
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
24.8
- Bend radius (no. of ODs for flexible installation)
49.6
- Sold per metre
No
- Halogen-free
Yes / No
- Shielded
No
- Manufacturer part #
2170955/100
- Insulation material
Polyethylene (PE)
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
60 °C
- Max. length sold by the metre
100 m
- Type
ETHERLINE® LAN Cat.6 U/UTP 4x2xAWG24 LSZH
FALSE
Other
Colour
According to IEC/EN 60332-1-2
Orange
Copper
Other
-20-60 °C
8
TRUE
FALSE
6 mm
FALSE
FALSE
Bare
Eca
Other
49.6 mm
24.8 mm
Polyethylene (PE)
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3350842 LAPP 2170955/100 Network cable ETHERLINE® LAN Orange 100 m
User & Safety Instructions
User & Safety Instructions 3350842 LAPP 2170955/100 Network cable ETHERLINE® LAN Orange 100 m
Description
This text is machine translated.

