
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® LAN
- No. of leads
8 x
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Cable features
Shielded
- Outside Ø
7 mm
- Factory colour
Grey
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
30
- Bend radius (no. of ODs for flexible installation)
60
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
2170960/100
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
60 °C
- Max. length sold by the metre
100 m
- Type
ETHERLINE® LAN Cat.6A S/FTP 4x2xAWG23
FALSE
Other
Colour
According to IEC/EN 60332-1-2
Grey
Polyvinyl chloride (PVC)
-20-60 °C
8
FALSE
FALSE
7.3 mm
FALSE
Eca
Other
60.0 mm
30.0 mm
Polyethylene (PE)
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3350854 LAPP 2170960/100 Network cable ETHERLINE® LAN Grey 100 m
User & Safety Instructions
User & Safety Instructions 3350854 LAPP 2170960/100 Network cable ETHERLINE® LAN Grey 100 m
Description
This text is machine translated.

