
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® LAN
- No. of leads
8 x
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Cable features
Halogen-free
- Outside Ø
7 mm
- Factory colour
Orange
- Content
500 m
- Sold per metre
Yes
- Halogen-free
Yes / No
- Shielded
Yes
- Manufacturer part #
2170962/500
- Insulation material
Polyethylene (PE)
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
60 °C
- Max. length sold by the metre
500 m
- Type
ETHERLINE® LAN Cat.6A F/FTP 4x2xAWG23 LSZ
FALSE
Other
Colour
According to IEC/EN 60332-1-2
Orange
Other
-20-60 °C
8
TRUE
FALSE
7.3 mm
FALSE
FALSE
Eca
Other
60.0 mm
30.0 mm
Polyethylene (PE)
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350846 LAPP 2170962/500 Network cable ETHERLINE® LAN Orange 500 m
User & Safety Instructions
User & Safety Instructions 3350846 LAPP 2170962/500 Network cable ETHERLINE® LAN Orange 500 m
Description
This text is machine translated.
