
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® LAN
- No. of leads
8 x
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Cable features
Halogen-free
UV-resistant
- Outside Ø
7 mm
- Factory colour
Black
- Content
100 m
- AWG max.
23
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
2170978/100
- Insulation material
Polyethylene (PE)
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
70 °C
- Max. length sold by the metre
100 m
- Type
ETHERLINE® LAN Cat.7 S/FTP 4x2AWG23 PE
TRUE
Polyolefin
Colour
Black
Other
-30-70 °C
8
FALSE
FALSE
7.7 mm
FALSE
Fca
Other
63.2 mm
Other
Polyethylene (PE)
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350862 LAPP 2170978/100 Network cable ETHERLINE® LAN Black 100 m
User & Safety Instructions
User & Safety Instructions 3350862 LAPP 2170978/100 Network cable ETHERLINE® LAN Black 100 m
Description
This text is machine translated.

