
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network cable
ETHERLINE® LAN
8 x
7 mm
Black
1000 m
No
2170978/1000
Polyethylene (PE)
-30 °C
70 °C
ETHERLINE® LAN Cat.7 S/FTP 4x2AWG23 PE
TRUE
Polyolefin
Colour
Black
Other
-30-70 °C
8
FALSE
FALSE
7.7 mm
FALSE
Fca
Other
63.2 mm
Other
Polyethylene (PE)
Round
FALSE
not relevant
Datasheet 3350861 LAPP 2170978/1000 Network cable ETHERLINE® LAN Black 1000 m
User & Safety Instructions 3350861 LAPP 2170978/1000 Network cable ETHERLINE® LAN Black 1000 m