
Technical specifications
- Product type
Network cable
- Cable type
ETHERLINE® LAN 1000
- No. of leads
8 x
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Cable features
Halogen-free
- Outside Ø
7 mm
- Factory colour
Yellow
- Content
500 m
- AWG (min.)
23
- AWG max.
23
- Bend radius (no. of ODs for fixed installation)
28.8
- Bend radius (no. of ODs for flexible installation)
57.6
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
2170980/500
- Insulation material
Polyethylene (PE)
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
60 °C
- Max. length sold by the metre
500 m
- Type
ETHERLINE® LAN 1000 Cat.7A 4x2x23AWG
FALSE
Other
Yellow
Copper
Other
-20-60 °C
8
7.2 mm
TRUE
Bare
Other
57.6 mm
28.8 mm
Polyethylene (PE)
Other
Round
Documents & Downloads
Datasheet
Datasheet 3350824 LAPP 2170980/500 Network cable ETHERLINE® LAN 1000 Yellow 500 m
User & Safety Instructions
User & Safety Instructions 3350824 LAPP 2170980/500 Network cable ETHERLINE® LAN 1000 Yellow 500 m
Description
This text is machine translated.

