
LAPP 22260646 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Type
AB-C5-M12FSB-PG9-SH-AU
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Outside Ø
8.5 mm
- Connection
Screws
- Factory colour
Silver
- Thread type connection side
M12
- Thread type (wiring and installation)
PG9
- Coding
B
- Contact surface
Gold
- Min. cross section
0.25 mm²
IP67
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
22260646
- Content
1 pc(s)
- Cable Ø (max.)
8.5 mm
- Cable Ø up to
6 mm
- Cable Ø range
6 - 8.5 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1019224 LAPP 22260646 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1019224 LAPP 22260646 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s) Piece



