
LAPP 22260776 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 5.00 m No. of pins (RJ): 2 1 pc(
Technical specifications
- Type
AB-PB-M12MS-5,0PUR-M12FS
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Profibus
- Connection side A
M12 socket, straight
- Connection side B
M12 socket, straight
- No. of pins
2
- Cable length
5.00 m
- Jacket material
Polyurethane
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Violet
- Coding
B
- Contact material
CuSn
- Contact surface
Ni/Au
IP65
IP67
IP69K
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
+90 °C
- Manufacturer part #
22260776
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1019327 LAPP 22260776 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 5.00 m No. of pins (RJ): 2 1 pc(
User & Safety Instructions
User & Safety Instructions 1019327 LAPP 22260776 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 5.00 m No. of pins (RJ): 2 1 pc(
